1200780000 | Weidmüller
Stainless steel enclosure, (L x W x H) 150 x 508 x 762 mm, silver (RAL 7035), IP66, 1200780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,057.6885 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 1200780000, Weidmüller
The 1200780000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Quick-locking cover, comes with a slot as standard
- Improved temperature performance
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 150 mm | |
| Width | 508 mm | |
| Height | 762 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |