1200650000 | Weidmüller
Stainless steel enclosure, (L x W x H) 200 x 350 x 550 mm, silver (RAL 7035), IP66, 1200650000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,697.3849 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 1200650000, Weidmüller
The 1200650000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Quick-locking cover, comes with a slot as standard
- Improved temperature performance
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 200 mm | |
| Width | 350 mm | |
| Height | 550 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |