1200630000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 350 x 550 mm, silver (RAL 7035), IP66, 1200630000

Order No.: 50P8600
EAN: 4032248983643
MPN:
1200630000
KTB QL 553520 S4E2
Series: Klippon TB QL
1200630000 Weidmüller General Purpose Enclosures Image 1
1200630000 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,263.5347 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2,263.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,263.5347 €

Terminal box, 1200630000, Weidmüller

The 1200630000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Quick-locking cover, comes with a slot as standard
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 200 mm
Width 350 mm
Height 550 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead