1196650000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 610 x 914 mm, silver (RAL 7035), IP67, 1196650000

Order No.: 50P8469
EAN: 4032248979530
MPN:
1196650000
KTB FS 916120 S4E0
Series: Klippon TB FS
1196650000 Weidmüller General Purpose Enclosures Image 1
1196650000 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,137.2089 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,137.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,137.2089 €

Terminal box, 1196650000, Weidmüller

The 1196650000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 200 mm
Width 610 mm
Height 914 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead