1196480000 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 450 x 620 mm, silver (RAL 7035), IP67, 1196480000

Order No.: 50P8452
EAN: 4032248979400
MPN:
1196480000
KTB FS 624520 S4E3
Series: Klippon TB FS
1196480000 Weidmüller General Purpose Enclosures Image 1
1196480000 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,547.8257 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,547.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,547.8257 €

Terminal box, 1196480000, Weidmüller

The 1196480000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 200 mm
Width 450 mm
Height 620 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead