1195210000 | Weidmüller
Stainless steel enclosure, (L x W x H) 150 x 350 x 550 mm, silver (RAL 7035), IP66/IP67, 1195210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,372.3794 € *
Standard delivery time from the manufacturer is: 4 Weeks
Terminal box, 1195210000, Weidmüller
The 1195210000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Completely removable padlock tab
- Cover lock outside the sealed zone
- Improved temperature performance
- Completely removable lid – without a tool
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 150 mm | |
| Width | 350 mm | |
| Height | 550 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |