1195090002 | Weidmüller

Stainless steel enclosure, (L x W x H) 200 x 382 x 458 mm, silver (RAL 7035), IP66/IP67, 1195090002

Order No.: 50P8182
EAN: 4050118106572
MPN:
1195090002
KTB MH 453820 S4N4
Series: Klippon TB MH
1195090002 Weidmüller General Purpose Enclosures Image 1
1195090002 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,972.1632 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,972.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,972.1632 €

Terminal box, 1195090002, Weidmüller

The 1195090002 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 200 mm
Width 382 mm
Height 458 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes