1195010000 | Weidmüller
Stainless steel enclosure, (L x W x H) 150 x 382 x 458 mm, silver (RAL 7035), IP66/IP67, 1195010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,185.359 € *
Available in 6 Days: 5 pcs. - if ordered today
Terminal box, 1195010000, Weidmüller
The 1195010000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Completely removable padlock tab
- Cover lock outside the sealed zone
- Improved temperature performance
- Completely removable lid – without a tool
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 150 mm | |
| Width | 382 mm | |
| Height | 458 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |