1194610003 | Weidmüller

Stainless steel enclosure, (L x W x H) 150 x 260 x 260 mm, silver (RAL 7035), IP66/IP67, 1194610003

Order No.: 50P8018
EAN: 4050118108002
MPN:
1194610003
KTB MH 262615 S2N1
Series: Klippon TB MH
1194610003 Weidmüller General Purpose Enclosures Image 1
1194610003 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
821.0524 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
821.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
821.0524 €

Terminal box, 1194610003, Weidmüller

The 1194610003 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.

Features

  • The gasket is protected against compression
  • Completely removable padlock tab
  • Cover lock outside the sealed zone
  • Improved temperature performance
  • Completely removable lid – without a tool
  • Earthing stud in the cover and base of the enclosure
  • Welded mounting feet
Technical specifications
Filter Property Value
Material stainless steel
Length 150 mm
Width 260 mm
Height 260 mm
Colour silver
RAL number 7035
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes