1194570002 | Weidmüller
Stainless steel enclosure, (L x W x H) 133 x 152 x 229 mm, silver (RAL 7035), IP66/IP67, 1194570002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
762.1593 € *
Standard delivery time from the manufacturer is: 5 Weeks
Terminal box, 1194570002, Weidmüller
The 1194570002 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Completely removable padlock tab
- Cover lock outside the sealed zone
- Improved temperature performance
- Completely removable lid – without a tool
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 133 mm | |
| Width | 152 mm | |
| Height | 229 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |