1025040000 | Weidmüller
Stainless steel enclosure, (L x W x H) 120 x 380 x 160 mm, pebble gray (RAL 7032), IP67, 1025040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
388.9277 € *
Standard delivery time from the manufacturer is: 10 Weeks
Small terminal box, 1025040000, Weidmüller
Small terminal box, 380 x 160 x 120 mm, Powder coated, Silicone, Pebble gray. This product ideally suited for the energy, Process and transportation industries.
Features
- High-temperature-resistant seal
- Flexible options for fastening the internal mounting rail
- Secure, permanent function of the seal is ensured by seal compression protection
- Earthing stud in the cover and base of the enclosure
- Laser cut weld seams for increased quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 120 mm | |
| Width | 380 mm | |
| Height | 160 mm | |
| Colour | pebble gray | |
| RAL number | 7032 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |