1002740000 | Weidmüller
Stainless steel enclosure, (L x W x H) 90 x 150 x 150 mm, silver (RAL 7035), IP67, 1002740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
441.1449 € *
Available in 6 Days: 5 pcs. - if ordered today
Small terminal box, 1002740000, Weidmüller
Small terminal box, 150 x 150 x 90 mm, Mirror polished, Flange plate: No, Silver. This product ideally suited for the energy, Process and transportation industries.
Features
- High-temperature-resistant seal
- Flexible options for fastening the internal mounting rail
- Secure, permanent function of the seal is ensured by seal compression protection
- Earthing stud in the cover and base of the enclosure
- Laser cut weld seams for increased quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 90 mm | |
| Width | 150 mm | |
| Height | 150 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |