9802720001 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 36 V, 6.3 A, 9802720001

Order No.: 53P7427
EAN: 4050118175318
MPN:
9802720001
KDKS 1EN/LLC 10-36V AC/DC
Series: W-Reihe
9802720001 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7937 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
9.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7937 €

Fuse terminal block, 9802720001, Weidmüller

Fuse terminal block, screw connection, 4 mm², 36 V, 6.3 A, G-Si. 5x20, TS 32, TS 35, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 36 V
Rated current 6.3 A
Degree of soiling 3
Length 54.6 mm
Width 8 mm
Height 76.5 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes