9509570000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 250 V, 6.3 A, 9509570000

Order No.: 53P7179
EAN: 4008190456825
MPN:
9509570000
KSKM 1/32 G20
Series: SAK-Reihe
9509570000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9468 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9468 €

Fuse terminal block, 9509570000, Weidmüller

Fuse terminal block, screw connection, fuse disconnector, open at one end, screw connection, 10 mm², 250 V, 6.3 A, G-Si. 5x20, TS 32, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 22 to 8
Rated Voltage 250 V
Rated current 6.3 A
Length 63 mm
Width 13 mm
Height 69 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes