8215900000 | Weidmüller
Fuse terminal block, 4 pole, 0.5-4.0 mm², 500 V, 6.3 A, 8215900000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3057 € *
Available in 6 Days: 125 pcs. - if ordered today
Fuse terminal block, 8215900000, Weidmüller
Fuse terminal block, screw connection, with LED, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 35, beige/yellow.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 55.6 mm | |
| Width | 8 mm | |
| Height | 73.5 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |