8148930000 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 500 V, 6.3 A, 8148930000

Order No.: 53P4331
EAN: 4008190002572
MPN:
8148930000
KDKS1/EN LD 24 VAC
Series: SAK-Reihe
8148930000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.1471 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.1471 €

Fuse terminal block, 8148930000, Weidmüller

Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 35, TS

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 12
Rated Voltage 500 V
Rated current 6.3 A
Degree of soiling 3
Length 55.5 mm
Width 8 mm
Height 62.75 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead