8148910000 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 500 V, 6.3 A, 8148910000

Order No.: 53P4330
EAN: 4008190096076
MPN:
8148910000
KDKS1/EN LD 230VAC
Series: SAK-Reihe
8148910000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3728 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
20.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.3728 €

Fuse terminal block, 8148910000, Weidmüller

Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 35, TS

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 12
Rated Voltage 500 V
Rated current 6.3 A
Degree of soiling 3
Length 55.5 mm
Width 8 mm
Height 62.75 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No