8146450000 | Weidmüller
Fuse terminal block, 3 pole, 0.5-4.0 mm², 500 V, 6.3 A, 8146450000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.136 € *
Available in 6 Days: 125 pcs. - if ordered today
Fuse terminal block, 8146450000, Weidmüller
Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 35, TS
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 12 | |
| Rated Voltage | 500 V | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 55.5 mm | |
| Width | 8 mm | |
| Height | 62.75 mm | |
| Connection | screw connection | |
| Colour | beige/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |