2893150000 | Weidmüller

Fuse terminal block, 3 pole, 0.25-6 mm², 70 V, 6.3 A, 2893150000

Order No.: 52P1792
EAN: 4064675884743
MPN:
2893150000
W2C 4 FS-PE 30-70V BK
Series: W-Reihe
2893150000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7088 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
13.71 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7088 €
10 pcs.
12.8520 €
50 pcs.
12.1023 €
100 pcs.
11.5906 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 2893150000, Weidmüller

Fuse terminal, Screw connection, black, 4 mm², 6.3 A, 70 V, Number of connections: 3, Number of levels: 1, TS 35.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.25-6 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 70 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 75 mm
Width 6.1 mm
Height 72.5 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No