2892980000 | Weidmüller

Fuse terminal block, 2 pole, 0.25-6 mm², 36 V, 6.3 A, 2892980000

Order No.: 52P1673
EAN: 4064675884569
MPN:
2892980000
W2C 4 FS 10-36V DB
Series: W-Reihe
2892980000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1979 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
11.20 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1979 €
10 pcs.
10.4958 €
50 pcs.
9.8770 €
100 pcs.
9.4605 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 2892980000, Weidmüller

Fuse terminal, Screw connection, dark beige, 4 mm², 6.3 A, 36 V, Number of connections: 2, Number of levels: 1, TS 35.

Technical specifications
Filter Property Value
Version fuse terminal block
Pin number 2 pole
Cable cross-section 0.25-6 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 36 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 75 mm
Width 6.1 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No