2892960000 | Weidmüller

Fuse terminal block, 2 pole, 0.25-6 mm², 150 V, 6.3 A, 2892960000

Order No.: 52P1781
EAN: 4064675884545
MPN:
2892960000
W2C 4 FS 60-150V BK STB
Series: W-Reihe
2892960000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5668 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.8528 €
50 pcs.
10.2102 €
100 pcs.
9.7818 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 2892960000, Weidmüller

Fuse terminal, Screw connection, black, 4 mm², 6.3 A, 150 V, Number of connections: 2, Number of levels: 1, TS 35.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.25-6 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 150 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 75 mm
Width 6.1 mm
Height 60 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No