2562050000 | Weidmüller
Fuse terminal block, 2 pole, 0.22-4 mm², 400 V, 6.3 A, 2562050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
6.0333 €
50 pcs.
5.6763 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 2562050000, Weidmüller
Fuse terminal, Screw connection, dark beige, 4 mm², 6.3 A, 400 V, Number of connections: 2, Number of levels: 1, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.22-4 mm² | |
| AWG cross-section | AWG 26 to 10 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 75 mm | |
| Width | 6.1 mm | |
| Height | 62.5 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |