2466600000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-2.5 mm², 24 V, 10 A, 2466600000

Order No.: 53P2009
EAN: 4050118480726
MPN:
2466600000
AFS 2.5 CF 2C 24V BK
Series: A-Reihe
2466600000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
5.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4621 €

2-Conductor fuse terminal block, 2466600000, Weidmüller

2-conductor fuse terminal block, PUSH IN with actuating element, 2.5 mm², 24 V, 10 A, mini plug-in fuse, TS 35, black

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 28 to 12
Rated Voltage 24 V
Rated current 10 A
Degree of soiling 3
Length 37.65 mm
Width 5.1 mm
Height 77.5 mm
Connection push-in connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes