1966020000 | Weidmüller
Fuse terminal block, 2 pole, 1.5-25 mm², 690 V, 32 A, 1966020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.9849 €
50 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal block, 1966020000, Weidmüller
Fuse terminal block, screw connection, fuse element, closed, screw connection, 25 mm², 690 V, 32 A, max. 3W for gG/gL max. 1.2W for aM.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-25 mm² | |
| AWG cross-section | AWG 18 to 4 | |
| Rated Voltage | 690 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Degree of soiling | 3 | |
| Length | 58 mm | |
| Width | 18 mm | |
| Height | 81 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |