1937670000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 24 V, 6.3 A, 1937670000

Order No.: 52P6759
EAN: 4032248614752
MPN:
1937670000
ASK 1/EN LD 24V AC/DC DB
Series: SAK-Reihe
1937670000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
17.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.2431 €

Fuse terminal block, 1937670000, Weidmüller

Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 24 V, 6.3 A, G-Si. 5x20, TS 35, TS

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
Rated Voltage 24 V
Rated current 6.3 A
Length 51.5 mm
Width 8.1 mm
Height 58 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No