1880410000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 36 V, 6.3 A, 1880410000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1507 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fuse terminal block, 1880410000, Weidmüller
Fuse terminal block, screw-type, fuse disconnect, with LED, open at one end, screw-type, 4 mm², 36 V, 6.3 A, 6,3x32 mm (1/4x1 1/4"), TS 3
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 30 to 10 | |
| Rated Voltage | 36 V | |
| Rated current | 6.3 A | |
| Length | 53.5 mm | |
| Width | 9.1 mm | |
| Height | 81.6 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |