1880390000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 250 V, 6.3 A, 1880390000

Order No.: 52P4769
EAN: 4032248544660
MPN:
1880390000
WSI 4/2/LD 140-250V AC/DC
Series: W-Reihe
1880390000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1507 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.1507 €

Fuse terminal block, 1880390000, Weidmüller

Fuse terminal block, screw-type, fuse disconnector, with LED, open on one side, screw-type, 4 mm², 250 V, 6.3 A, 6,3x32 mm.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 30 to 10
Rated Voltage 250 V
Rated current 6.3 A
Length 53.5 mm
Width 9.1 mm
Height 81.6 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes