1879750000 | Weidmüller
Fuse terminal block, 1 pole, 1.5-6.0 mm², 250 V, 10 A, 1879750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1983 € *
Available: 19 pcs.
Fuse terminal block, 1879750000, Weidmüller
Fuse terminal block, tension clamp connection, fuse element, with LED, for pluggable cross-connection, open at one end, tension clamp connection, 6 mm², 250 V
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 1.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 250 V | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 55 mm | |
| Width | 12.2 mm | |
| Height | 68 mm | |
| Connection | tension clamp connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |