1814700000 | Weidmüller
Fuse terminal block, 2 pole, 1.5-6.0 mm², 36 V, 30 A, 1814700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4482 € *
Available: 6 pcs.
Available in 6 Days: 125 pcs. - if ordered today
Fuse terminal block, 1814700000, Weidmüller
Fuse terminal block, tension clamp connector, fuse element, with LED, for pluggable cross-connection, open at one end, tension clamp connector, 6 mm², 36 V.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-6.0 mm² | |
| AWG cross-section | AWG 22 to 10 | |
| Rated Voltage | 36 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Degree of soiling | 3 | |
| Length | 50 mm | |
| Width | 8.1 mm | |
| Height | 70 mm | |
| Connection | tension clamp connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |