1763950000 | Weidmüller

Fuse terminal block, 2 pole, 0.05-4 mm², 36 V, 6.3 A, 1763950000

Order No.: 52P2171
EAN: 4032248107742
MPN:
1763950000
WTR 2.5/SI LD 36V
Series: W-Reihe
1763950000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7814 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
10.1031 €
50 pcs.
9.5081 €
100 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 1763950000, Weidmüller

Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.05-4 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 36 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 97 mm
Width 5.1 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin DE
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No