1750470000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 1750470000

Order No.: 52P0393
EAN: 4008190316983
MPN:
1750470000
ASK 1/EN DB
Series: SAK-Reihe
1750470000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2233 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2233 €

Fuse terminal block, 1750470000, Weidmüller

Fuse terminal block, screw connection, fuse element, open at one end, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 35, TS 32.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 43 mm
Width 8.1 mm
Height 58 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes