1616460000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 12 A, 1616460000

Order No.: 51P7688
EAN: 4008190196608
MPN:
1616460000
ZSI 2.5/2 500AC
Series: Z-Reihe
1616460000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.6640 €
50 pcs.
6.0690 €
100 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal block, 1616460000, Weidmüller

Fuse terminal block, tension clamp connection, fuse element, without LED, for pluggable cross-connection, closed, tension clamp connection, 2.5 mm², 250 V.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Rated surge voltage 6 kV
Rated current 12 A
Degree of soiling 3
Length 73 mm
Width 11.9 mm
Height 79.5 mm
Connection tension clamp connection
Colour dark beige
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes