1616400000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 6.3 A, 1616400000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Available in 6 Days: 250 pcs. - if ordered today
Fuse terminal block, 1616400000, Weidmüller
Fuse terminal block, tension clamp connection, fuse disconnector, without LED, for pluggable cross-connection, open at one end, tension clamp connection, 2.5 mm².
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 73 mm | |
| Width | 7.9 mm | |
| Height | 79.5 mm | |
| Connection | tension clamp connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |