1518340000 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 150 V, 6.3 A, 1518340000

Order No.: 51P5824
EAN: 4050118325546
MPN:
1518340000
KDKS 1PE/LLC 60-150V AC/DC
Series: W-Reihe
1518340000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7461 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7461 €

Fuse terminal block, 1518340000, Weidmüller

Fuse terminal block, screw connection, fuse disconnector, with PE connection, open at one end, screw connection, 4 mm², 150 V, 6.3 A, G-Si. 5x20.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 12
Rated Voltage 150 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 65 mm
Width 8 mm
Height 91 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes