1518330000 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 70 V, 6.3 A, 1518330000

Order No.: 51P5823
EAN: 4050118325607
MPN:
1518330000
KDKS 1PE/LLC 30-70V AC/DC
Series: W-Reihe
1518330000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7461 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7461 €

Fuse terminal block, 1518330000, Weidmüller

Fuse terminal block, screw connection, fuse disconnector, with PE connection, open at one end, screw connection, 4 mm², 70 V, 6.3 A, G-Si. 5x20.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 22 to 12
Rated Voltage 70 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 65 mm
Width 8 mm
Height 91 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes