1469110000 | Weidmüller

Fuse terminal block, 2 pole, 1.5-25 mm², 1000 V, 32 A, 1469110000

Order No.: 51P4059
EAN: 4050118277685
MPN:
1469110000
WSI 25/2 10X38 1KV
Series: W-Reihe
1469110000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8508 € *
Available in 6 Days: 30 pcs. - if ordered today
Total Price:
15.85 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8508 €
10 pcs.
14.7441 €
50 pcs.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal block, 1469110000, Weidmüller

Fuse terminal block, screw terminal, 25 mm², 1000 V, 32 A, TS 35, dark beige

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5-25 mm²
AWG cross-section AWG 18 to 8
Rated Voltage 1000 V
Rated surge voltage 6 kV
Rated current 32 A
Degree of soiling 3
Length 58 mm
Width 36 mm
Height 81 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes