1368700000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 1368700000
Unit Price (€ / pc.)
49.0875 € *
Standard delivery time from the manufacturer is: 7 Weeks
Fuse terminal block, 1368700000, Weidmüller
Fuse terminal block, screw terminal, fuse element, for screwable cross-connection, open on one side, screw terminal, 10 mm², 500 V, 10 A.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
Version | fuse terminal block | |
Number of terminals | 2 | |
Pin number | 2 pole | |
Cable cross-section | 0.5-10 mm² | |
AWG cross-section | AWG 22 to 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Rated current | 10 A | |
Degree of soiling | 3 | |
Length | 73.5 mm | |
Width | 27.6 mm | |
Height | 80 mm | |
Connection | screw connection | |
Colour | dark beige |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |