1162960000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-2.5 mm², 250 V, 6.3 A, 1162960000

Order No.: 50P7506
EAN: 4032248992089
MPN:
1162960000
WMF 2.5 FU 100-250V SW
Series: W-Reihe
1162960000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0678 €

Fuse terminal block, 1162960000, Weidmüller

Fuse terminal block, screw connection, fuse disconnector, for pluggable cross-connection, open at one end, screw connection, 2.5 mm², 250 V, 6.3 A.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Rated surge voltage 8 kV
Rated current 6.3 A
Degree of soiling 3
Length 74 mm
Width 5.08 mm
Height 88 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes