1162930000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-2.5 mm², 36 V, 6.3 A, 1162930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 6 Days: 250 pcs. - if ordered today
Fuse terminal block, 1162930000, Weidmüller
Fuse terminal block, screw-type, fuse disconnector, for pluggable cross-connection, open at one end, screw-type, 2.5 mm², 36 V, 6.3 A.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 36 V | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 74 mm | |
| Width | 5.08 mm | |
| Height | 88 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |