1135050000 | Weidmüller

Fuse terminal block, 4 pole, 0.5-6.0 mm², 250 V, 1135050000

Order No.: 50P6594
EAN: 4032248947461
MPN:
1135050000
ZSI 2X6/4X2.5 ETA
Series: Z-Reihe
1135050000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.8325 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,183.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
31.8325 €

Fuse terminal block, 1135050000, Weidmüller

Fuse terminal block, tension clamp connection, without LED, for pluggable cross-connection, open at one end, tension clamp connection, 6 mm², 250 V, TS 35, black

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 3
Pin number 4 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Degree of soiling 3
Length 47 mm
Width 16 mm
Height 93 mm
Connection tension clamp connection
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes