1119870000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 6.3 A, 1119870000

Order No.: 50P6145
EAN: 4032248901104
MPN:
1119870000
WSI 6/LD 250AC LLC
Series: W-Reihe
1119870000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.2201 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
15.22 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2201 €
10 pcs.
13.9944 €
50 pcs.
12.7449 €
100 pcs.
11.4716 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal block, 1119870000, Weidmüller

Fuse terminal block, screw terminal, fuse disconnector, with LED, for screw-type cross-connection, open at one end, screw terminal, 6 mm², 250 V

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 8
Rated Voltage 250 V
Rated current 6.3 A
Degree of soiling 3
Length 71.5 mm
Width 7.9 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes