1058520000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 57 A, 1058520000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4414 € *
Available in 6 Days: 50 pcs. - if ordered today
Fuse terminal block, 1058520000, Weidmüller
Fuse terminal block, tension clamp connection, without LED, for pluggable cross-connection, open at one end, tension clamp connection, 6 mm², 250 V, 57 A, TS 35, black
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 57 A | |
| Degree of soiling | 3 | |
| Length | 47 mm | |
| Width | 16 mm | |
| Height | 93 mm | |
| Connection | tension clamp connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |