1011080000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 6.3 A, 1011080000

Order No.: 50P2442
EAN: 4008190297831
MPN:
1011080000
WSI 6 BL
Series: W-Reihe
1011080000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4387 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
4.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4387 €

Fuse terminal block, 1011080000, Weidmüller

Fuse terminal block, screw-type, fuse disconnector, for screw-type cross-connection, open at one end, screw-type, 6 mm², 250 V, 6.3 A.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 8
Rated Voltage 250 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 61 mm
Width 7.9 mm
Height 60 mm
Connection screw connection
Colour blue
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes