1011000000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-6.0 mm², 250 V, 6.3 A, 1011000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available: 19 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Fuse terminal block, 1011000000, Weidmüller
Fuse terminal block, screw terminal, fuse disconnector, for screwable cross-connection, open on one side, screw terminal, 6 mm², 250 V, 6.3 A.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 43 mm | |
| Width | 8.1 mm | |
| Height | 58 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |