0501800000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 16 A, 0501800000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: 9 Weeks
Fuse terminal block, 0501800000, Weidmüller
Fuse terminal block, screw connection, fuse element, for screwable cross-connection, open on one side, screw connection, 10 mm², 400 V, 16 A.
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 22 to 8 | |
| Rated Voltage | 400 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Degree of soiling | 3 | |
| Length | 65 mm | |
| Width | 24 mm | |
| Height | 75 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |