0376860000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 500 V, 6.3 A, 0376860000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Available: 65 pcs.
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
10 pcs.
8.8774 €
50 pcs.
8.0801 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal block, 0376860000, Weidmüller
Fuse terminal block, screw connection, fuse disconnector, open at one end, screw connection, 4 mm², 500 V, 6.3 A, G-Si. 5x20, TS 15, beige
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 34 mm | |
| Width | 8 mm | |
| Height | 58 mm | |
| Connection | screw connection | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |