0359420000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 400 V, 63 A, 0359420000

Order No.: 50P0999
EAN: 4008190036010
MPN:
0359420000
SAKS 5 380AC
Series: SAK-Reihe
0359420000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0471 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
31.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.0471 €

Fuse terminal block, 0359420000, Weidmüller

Fuse terminal block, screw terminal, fuse element, open at one end, screw terminal, 16 mm², 400 V, 63 A, E18, TS 32, medium yellow.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 14 to 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Rated current 63 A
Degree of soiling 3
Length 66 mm
Width 28 mm
Height 80 mm
Connection screw connection
Colour yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes