0248920000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0248920000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2415 € *
Available in 6 Days: 100 pcs. - if ordered today
Fuse terminal block, 0248920000, Weidmüller
Fuse terminal block, screw connection, fuse element, open on one side, screw connection, 10 mm², 500 V, 10 A, G-Si. 6.3x32, TS 32, medium yellow
Fuse terminal block consisting of a terminal block base with fuse link carrier.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 22 to 10 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Degree of soiling | 3 | |
| Length | 61 mm | |
| Width | 13 mm | |
| Height | 54 mm | |
| Connection | screw connection | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |