0225360000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4.0 mm², 48 V, 6.3 A, 0225360000

Order No.: 50P0279
EAN: 4008190136277
MPN:
0225360000
ASK 1/EN LD 1D 48VAC
Series: SAK-Reihe
0225360000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0142 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
600.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
24.0142 €

Fuse terminal block, 0225360000, Weidmüller

Fuse terminal block, screw connection, fuse element, with LED, open on one side, screw connection, 4 mm², 48 V, 6.3 A, G-Si. 5x20, TS 35, TS

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 48 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 51.5 mm
Width 8.1 mm
Height 58 mm
Connection screw connection
Colour beige/yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No