0206820000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 500 V, 10 A, 0206820000

Order No.: 50P0227
EAN: 4008190048327
MPN:
0206820000
SAKS 2
Series: SAK-Reihe
0206820000 Weidmüller Fuse Terminals
Image may differ
Unit Price (€ / pc.)
111.0627 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,221.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
111.0627 €

Fuse terminal block, 0206820000, Weidmüller

Fuse terminal block, screw connection, fuse element, open on one side, screw connection, 10 mm², 500 V, 10 A, E16, TS 32, medium yellow.

Fuse terminal block consisting of a terminal block base with fuse link carrier.

Technical specifications
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 22 to 8
Rated Voltage 500 V
Rated surge voltage 6 kV
Rated current 10 A
Degree of soiling 3
Length 75 mm
Width 27.6 mm
Height 80 mm
Connection screw connection
Colour yellow
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes